
BC6140A02-IQQB-R | |
|---|---|
DigiKey Part Number | BC6140A02-IQQB-RTR-ND - Tape & Reel (TR) BC6140A02-IQQB-RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BC6140A02-IQQB-R |
Description | IC RF TXRX+MCU BLUETOOTH 48VQFN |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU Bluetooth Bluetooth v3.0 2.4GHz 48-VQFN |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | TxRx + MCU | |
RF Family/Standard | Bluetooth | |
Protocol | ||
Modulation | - | |
Frequency | ||
Data Rate (Max) | 3Mbps | |
Power - Output | 8.5dBm | |
Sensitivity | -90dBm | |
Memory Size | 48kB RAM | |
Serial Interfaces | I2C, SPI, UART | |
Voltage - Supply | - | |
Current - Receiving | - | |
Current - Transmitting | - | |
Operating Temperature | - | |
Package / Case | 48-VQFN |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM10.84000 | RM10.84 |
| 10 | RM9.08600 | RM90.86 |
| 25 | RM8.50880 | RM212.72 |
| 100 | RM7.61640 | RM761.64 |
| 250 | RM7.09136 | RM1,772.84 |
| 500 | RM6.72362 | RM3,361.81 |
| Unit Price without VAT: | RM10.84000 |
|---|---|
| Unit Price with VAT: | RM11.92400 |

