
BC63B239A04-IUE-E4 | |
|---|---|
DigiKey Part Number | BC63B239A04-IUE-E4TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BC63B239A04-IUE-E4 |
Description | IC RF TXRX+MCU BLE 51WLCSP |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU Bluetooth Bluetooth v2.1 +EDR, Class 2 and 3 2.4GHz 51-UFBGA, WLCSP |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | TxRx + MCU | |
RF Family/Standard | Bluetooth | |
Protocol | ||
Modulation | - | |
Frequency | ||
Data Rate (Max) | 3Mbps | |
Power - Output | 7dbm | |
Sensitivity | - | |
Memory Size | 6MB ROM, 48kB RAM | |
Serial Interfaces | - | |
Voltage - Supply | 2.7V ~ 5.5V | |
Current - Receiving | - | |
Current - Transmitting | - | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 51-UFBGA, WLCSP | |
Supplier Device Package | 51-WLCSP (3.16x3.44) |

