
BC63C159A03-GIVA-E4 | |
|---|---|
DigiKey Part Number | BC63C159A03-GIVA-E4TR-ND - Tape & Reel (TR) BC63C159A03-GIVA-E4CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BC63C159A03-GIVA-E4 |
Description | IC RF TXRX+MCU BLE 64BGA |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU Bluetooth Bluetooth v2.1 +EDR, Class 2 and 3 2.4GHz 64-BGA |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | TxRx + MCU | |
RF Family/Standard | Bluetooth | |
Protocol | ||
Modulation | - | |
Frequency | ||
Data Rate (Max) | 3Mbps | |
Power - Output | 8dBm | |
Sensitivity | -90dBm | |
Memory Size | 6MB ROM, 48kB RAM | |
Serial Interfaces | - | |
Voltage - Supply | 1.8V ~ 3.6V | |
Current - Receiving | - | |
Current - Transmitting | - | |
Operating Temperature | - | |
Package / Case | 64-BGA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM21.28000 | RM21.28 |
| 10 | RM18.40800 | RM184.08 |
| 25 | RM17.41320 | RM435.33 |
| 100 | RM16.04530 | RM1,604.53 |
| 250 | RM15.22496 | RM3,806.24 |
| 500 | RM14.64600 | RM7,323.00 |
| 1,000 | RM14.10043 | RM14,100.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM14.28569 | RM28,571.38 |
| Unit Price without VAT: | RM21.28000 |
|---|---|
| Unit Price with VAT: | RM23.40800 |

