
BC63C159A03-IQB-E4 | |
|---|---|
DigiKey Part Number | BC63C159A03-IQB-E4TR-ND - Tape & Reel (TR) BC63C159A03-IQB-E4CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BC63C159A03-IQB-E4 |
Description | IC RF TXRX+MCU BLE 48QFN |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU Bluetooth Bluetooth v2.1 +EDR, Class 2 and 3 2.4GHz 48-VFQFN Exposed Pad |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | TxRx + MCU | |
RF Family/Standard | Bluetooth | |
Protocol | ||
Modulation | - | |
Frequency | ||
Data Rate (Max) | 3Mbps | |
Power - Output | 8dBm | |
Sensitivity | -90dBm | |
Memory Size | 6MB ROM, 48kB RAM | |
Serial Interfaces | - | |
Voltage - Supply | 1.8V ~ 3.6V | |
Current - Receiving | - | |
Current - Transmitting | - | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-QFN (7x7) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM13.08000 | RM13.08 |
| 10 | RM11.12300 | RM111.23 |
| 25 | RM10.50080 | RM262.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM10.50136 | RM21,002.72 |
| Unit Price without VAT: | RM13.08000 |
|---|---|
| Unit Price with VAT: | RM14.38800 |

