


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qualtek | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Male Pins (Blades) to Leads | |
1st Connector | CEE 7/7 | |
2nd Connector | Cable | |
Number of Conductors | 3 | |
Cord Type | H05VV-F | |
Wire Gauge | 17 AWG | |
Shielding | Unshielded | |
Length | 8.20' (2.50m) | |
Approval Agency Marking | CB, CEBEC, DEMKO, FIMKO, KEMA, NEMKO, OVE, SEMKO, VDE | |
Approved Countries | Africa, Americas, Asia, Austria, Australia, Belgium, Denmark, Europe, Finland, Germany, Netherlands, Norway, Sweden | |
Color | Black | |
Voltage Rating | 250VAC | |
Current Rating (Amps) | 10A | |
Operating Temperature | 70°C | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM31.28000 | RM31.28 |
| 10 | RM26.57500 | RM265.75 |
| 25 | RM24.90880 | RM622.72 |
| 70 | RM23.16329 | RM1,621.43 |
| 140 | RM22.05750 | RM3,088.05 |
| 280 | RM21.00525 | RM5,881.47 |
| 560 | RM20.00338 | RM11,201.89 |
| 1,050 | RM19.13650 | RM20,093.33 |
| Unit Price without VAT: | RM31.28000 |
|---|---|
| Unit Price with VAT: | RM34.40800 |











