8.20' (2.50m) Power Cord Black IEC 884/CEE7-VII To Cable H05VV-F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8.20' (2.50m) Power Cord Black IEC 884/CEE7-VII To Cable H05VV-F
Qualtek Power Cords

366044-D01

DigiKey Part Number
366044-D01-ND
Manufacturer
Manufacturer Product Number
366044-D01
Description
CORD IEC884/CEE7-VII - CBL 8.20'
Customer Reference
Detailed Description
8.20' (2.50m) Power Cord Black IEC 884/CEE7-VII To Cable H05VV-F
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Qualtek
Series
-
Packaging
Bulk
Part Status
Active
Style
Male Pins (Blades) to Leads
1st Connector
IEC 884/CEE7-VII
2nd Connector
Cable
Number of Conductors
3
Cord Type
H05VV-F
Wire Gauge
16 AWG
Shielding
Unshielded
Length
8.20' (2.50m)
Approval Agency Marking
CEBEC, DEMKO, ESTI, FIMKO, IMQ, KEMA, NEMKO, NF, OVE, SEMKO, VDE
Approved Countries
Austria, Belgium, Denmark, Finland, France, Germany, Italy, Netherlands, Norway, Sweden, Switzerland
Color
Black
Voltage Rating
250VAC
Current Rating (Amps)
16A
Operating Temperature
70°C
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.