8.20' (2.50m) Power Cord Black GB2099 To Cable RVV 300/500
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8.20' (2.50m) Power Cord Black GB2099 To Cable RVV 300/500
Qualtek Power Cords

399011-01

DigiKey Part Number
Q1125-ND
Manufacturer
Manufacturer Product Number
399011-01
Description
CORD 18AWG CBL 8.20' BLACK
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
8.20' (2.50m) Power Cord Black GB2099 To Cable RVV 300/500
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Qualtek
Series
-
Packaging
Bulk
Part Status
Active
Style
Male Pins (Blades) to Leads
1st Connector
GB2099
2nd Connector
Cable
Number of Conductors
3
Cord Type
RVV 300/500
Wire Gauge
17 AWG
Shielding
Unshielded
Length
8.20' (2.50m)
Approval Agency Marking
CCC
Approved Countries
China
Color
Black
Voltage Rating
250VAC
Current Rating (Amps)
10A
Operating Temperature
70°C
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 124
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM34.24000RM34.24
10RM29.08900RM290.89
25RM27.26800RM681.70
50RM25.96540RM1,298.27
100RM24.72630RM2,472.63
300RM22.98333RM6,895.00
Manufacturers Standard Package
Unit Price without VAT:RM34.24000
Unit Price with VAT:RM37.66400