
LM8391G-LBTR | |
|---|---|
DigiKey Part Number | 846-LM8391G-LBTR-ND - Tape & Reel (TR) 846-LM8391G-LBTRCT-ND - Cut Tape (CT) 846-LM8391G-LBTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM8391G-LBTR |
Description | GROUND SENSE COMPARATORS : THIS |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) 5-SSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Standard (General Purpose) | |
Number of Elements | 1 | |
Output Type | - | |
Voltage - Supply, Single/Dual (±) | 3V ~ 36V, ±1.5V ~ 18V | |
Voltage - Input Offset (Max) | 5mV @ 5V | |
Current - Input Bias (Max) | 0.25µA @ 5V | |
Current - Output (Typ) | 16mA @ 5V | |
Current - Quiescent (Max) | 500µA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | - | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Package / Case | SC-74A, SOT-753 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 5-SSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.97000 | RM1.97 |
| 10 | RM1.39500 | RM13.95 |
| 25 | RM1.24680 | RM31.17 |
| 100 | RM1.08350 | RM108.35 |
| 250 | RM1.00548 | RM251.37 |
| 500 | RM0.95860 | RM479.30 |
| 1,000 | RM0.92834 | RM928.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.87220 | RM2,616.60 |
| 6,000 | RM0.84883 | RM5,092.98 |
| 9,000 | RM0.83713 | RM7,534.17 |
| 15,000 | RM0.82416 | RM12,362.40 |
| 21,000 | RM0.81659 | RM17,148.39 |
| 30,000 | RM0.80930 | RM24,279.00 |
| Unit Price without VAT: | RM1.97000 |
|---|---|
| Unit Price with VAT: | RM2.16700 |

