Fan Tubeaxial 12VDC Square - 80mm L x 80mm H Ball 37.2 CFM (1.04m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FAD1-08025CBHW12-A

DigiKey Part Number
Q1080-ND
Manufacturer
Manufacturer Product Number
FAD1-08025CBHW12-A
Description
FAN AXIAL 80X25MM 12VDC WIRE
Manufacturer Standard Lead Time
38 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 80mm L x 80mm H Ball 37.2 CFM (1.04m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 80mm L x 80mm H
Width
25.00mm
Air Flow
37.2 CFM (1.04m³/min)
Static Pressure
0.157 in H2O (39.1 Pa)
Bearing Type
Ball
Fan Type
Features
-
Noise
35.8dB(A)
Power (Watts)
2.16 W
RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
CE, cURus, TUV
Weight
0.159 lb (72.12 g)
Current Rating (Amps)
0.180A
Voltage Range
10.8 ~ 13.2VDC
Material - Frame
Plastic
Material - Blade
Plastic
Lifetime @ Temp.
70000 Hrs @ 40°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 501
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM40.31000RM40.31
10RM33.27300RM332.73
30RM30.03733RM901.12
50RM28.59420RM1,429.71
100RM26.79200RM2,679.20
Manufacturers Standard Package
Unit Price without VAT:RM40.31000
Unit Price with VAT:RM44.34100