Heat Shrink Tubing, Flexible 1.250" (31.75mm) 2 to 1 Black 0.500' (152.40mm, 6.00")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Heat Shrink Tubing, Flexible 1.250" (31.75mm) 2 to 1 Black 0.500' (152.40mm, 6.00")
Qualtek Heat-Shrinkable Products | Digi-Key Daily

Q2-Z-1 1/4-01-QB6IN-8

DigiKey Part Number
Q2-Z-11/4-01-QB6IN-8-ND
Manufacturer
Manufacturer Product Number
Q2-Z-1 1/4-01-QB6IN-8
Description
HEATSHRINK 1 1/4"-6" BLACK 1=8PC
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 1.250" (31.75mm) 2 to 1 Black 0.500' (152.40mm, 6.00")
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Shrinkage Ratio
Length
0.500' (152.40mm, 6.00")
Inner Diameter - Supplied
1.250" (31.75mm)
Inner Diameter - Recovered
0.626" (15.90mm)
Recovered Wall Thickness
0.035" (0.89mm)
Material
Features
Flame Retardant
Color
Operating Temperature
-55°C ~ 125°C
Shrink Temperature
70°C
Storage/Refrigeration Temperature
-50°F ~ 104°F (-10°C ~ 40°C)
Shelf Life
144 Months
Shelf Life Start
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM18.08000RM18.08
2RM16.60500RM33.21
3RM15.82667RM47.48
5RM14.87800RM74.39
7RM14.28000RM99.96
10RM13.68000RM136.80
25RM12.24560RM306.14
50RM11.26280RM563.14
100RM10.35870RM1,035.87
Manufacturers Standard Package
Unit Price without VAT:RM18.08000
Unit Price with VAT:RM19.88800
Alternate Length
HEATSHRINK 1-1/4" X 50' BLACK
In-Stock: 56
Unit Price: RM151.93000
HEATSHRINK 1-1/4" X 100' BLACK
In-Stock: 0
Unit Price:
HEATSHRINK 1 1/4"-48" BLK 1=1PC
In-Stock: 409
Unit Price: RM16.94000