Q5-F3X-3/16-01-QB48IN-25 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Qualtek
In Stock: 3,576
Unit Price: RM7.41000
Datasheet

Parametric Equivalent


HellermannTyton
In Stock: 0
Unit Price: RM10.50266
Datasheet

Parametric Equivalent


3M
In Stock: 653
Unit Price: RM83.45000
Datasheet

Parametric Equivalent


3M
In Stock: 2,686
Unit Price: RM31.84000
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: RM78.44250
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 93
Unit Price: RM53.94000
Datasheet
Heat Shrink Tubing, Flexible 0.187" (4.75mm) 3 to 1 Black 4.00' (1.22m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Heat Shrink Tubing, Flexible 0.187" (4.75mm) 3 to 1 Black 4.00' (1.22m)
Heat Shrink Tubing

Q5-F3X-3/16-01-QB48IN-25

DigiKey Part Number
Q5-F3X-3/16-01-QB48IN-25-ND
Manufacturer
Manufacturer Product Number
Q5-F3X-3/16-01-QB48IN-25
Description
HEATSHRINK 3/16"-48" BLACK
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.187" (4.75mm) 3 to 1 Black 4.00' (1.22m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Shrinkage Ratio
Length
4.00' (1.22m)
Inner Diameter - Supplied
0.187" (4.75mm)
Inner Diameter - Recovered
0.061" (1.55mm)
Recovered Wall Thickness
0.039" (0.99mm)
Material
Features
Adhesive Lined
Color
Operating Temperature
-55°C ~ 125°C
Shrink Temperature
70°C
Storage/Refrigeration Temperature
-50°F ~ 104°F (-10°C ~ 40°C)
Shelf Life
60 Months
Shelf Life Start
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.
Alternate Length
HEATSHRINK 3/16"-6" BLACK
In-Stock: 0
Unit Price: