
VLM-520-53 SPA | |
|---|---|
DigiKey Part Number | VLM-520-53SPA-ND |
Manufacturer | |
Manufacturer Product Number | VLM-520-53 SPA |
Description | LASER DIODE 520NM 4MW 10.5MM DIA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Laser Diode 520nm 4mW 3V ~ 7V 100mA Cylinder (10.5mm Dia) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Quarton Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Wavelength | 520nm | |
Voltage - Input | 3V ~ 7V | |
Current Rating (Amps) | 100mA | |
Power (Watts) | 4mW | |
Package / Case | Cylinder (10.5mm Dia) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM391.90000 | RM391.90 |
| 10 | RM332.06200 | RM3,320.62 |
| 100 | RM310.14060 | RM31,014.06 |
| Unit Price without VAT: | RM391.90000 |
|---|---|
| Unit Price with VAT: | RM431.09000 |


