



VLM-635-58 LPO-D20-F40 | |
|---|---|
DigiKey Part Number | 100-VLM-635-58LPO-D20-F40-ND |
Manufacturer | |
Manufacturer Product Number | VLM-635-58 LPO-D20-F40 |
Description | ANGLE20,CLASS1M,FOCUS:40 CM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Laser Diode 638nm 0.39mW 3V ~ 6V 50mA Cylinder (10mm Dia) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Quarton Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Wavelength | 638nm | |
Voltage - Input | 3V ~ 6V | |
Current Rating (Amps) | 50mA | |
Power (Watts) | 0.39mW | |
Package / Case | Cylinder (10mm Dia) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM421.97000 | RM421.97 |
| 10 | RM359.55300 | RM3,595.53 |
| 100 | RM339.78760 | RM33,978.76 |
| Unit Price without VAT: | RM421.97000 |
|---|---|
| Unit Price with VAT: | RM464.16700 |

