
VLM-650-27 LPT-30 | |
|---|---|
DigiKey Part Number | VLM-650-27LPT-30-ND |
Manufacturer | |
Manufacturer Product Number | VLM-650-27 LPT-30 |
Description | LASER DIODE 650NM 12MW 12.5MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Laser Diode 650nm 12mW 2.6V ~ 5V 100mA Cylinder (12.5mm Dia) |
Datasheet | Datasheet |
Category | Voltage - Input 2.6V ~ 5V |
Manufacturer Quarton Inc. | Current Rating (Amps) 100mA |
Packaging Bulk | Power (Watts) 12mW |
Part Status Active | Package / Case Cylinder (12.5mm Dia) |
Wavelength 650nm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM451.60000 | RM451.60 |
| 10 | RM385.21400 | RM3,852.14 |
| 100 | RM350.81960 | RM35,081.96 |
| Unit Price without VAT: | RM451.60000 |
|---|---|
| Unit Price with VAT: | RM496.76000 |



