
L26EVB-KIT | |
|---|---|
DigiKey Part Number | 2958-L26EVB-KIT-ND |
Manufacturer | |
Manufacturer Product Number | L26EVB-KIT |
Description | EVAL BOARD FOR L26 |
Customer Reference | |
Detailed Description | L26 - GNSS Navigation Evaluation Board |
Datasheet | Datasheet |
EDA/CAD Models | L26EVB-KIT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Quectel | |
Series | - | |
Packaging | Box | |
Part Status | Not For New Designs | |
Type | GNSS | |
Frequency | - | |
Contents | Board(s), Cable(s), Accessories | |
Antenna Type | - | |
Utilized IC / Part | L26 | |
Note | - | |
RF Type | GNSS | |
RF Frequency | - | |
Function | Navigation | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM251.02000 | RM251.02 |
| Unit Price without VAT: | RM251.02000 |
|---|---|
| Unit Price with VAT: | RM276.12200 |

