
BG773AGLAA-N06-SGNSA | |
|---|---|
DigiKey Part Number | 2958-BG773AGLAA-N06-SGNSATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BG773AGLAA-N06-SGNSA |
Description | RF TXRX MOD BT CELLSMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Bluetooth, Cellular GLONASS, GNSS, GPS, LTE Transceiver Module Antenna Not Included Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
RF Family/Standard | Bluetooth, Cellular | |
Protocol | ||
Modulation | - | |
Frequency | - | |
Data Rate | 588kbps | |
Power - Output | 23dBm | |
Sensitivity | - | |
Serial Interfaces | ADC, GPIO, UART, USB | |
Antenna Type | Antenna Not Included | |
Utilized IC / Part | ALT1250-ST-E0 | |
Memory Size | - | |
Voltage - Supply | 3.1V ~ 4.2V | |
Current - Receiving | - | |
Current - Transmitting | - | |
Mounting Type | Surface Mount | |
Operating Temperature | -35°C ~ 75°C | |
Package / Case | 74-LGA Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM79.05334 | RM39,526.67 |
| Unit Price without VAT: | RM79.05334 |
|---|---|
| Unit Price with VAT: | RM86.95867 |


