
EVB KIT LC86LHAEK | |
|---|---|
DigiKey Part Number | 2958-EVBKITLC86LHAEK-ND |
Manufacturer | |
Manufacturer Product Number | EVB KIT LC86LHAEK |
Description | EVAL BOARD FOR LC86L |
Customer Reference | |
Detailed Description | LC86L - GNSS (GPS) Navigation Evaluation Board |
Datasheet | Datasheet |
EDA/CAD Models | EVB KIT LC86LHAEK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Quectel | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | GNSS (GPS) | |
Frequency | - | |
Contents | Board(s), Cable(s), Accessories | |
Antenna Type | - | |
Utilized IC / Part | LC86L | |
Note | - | |
RF Type | GNSS (GPS) | |
RF Frequency | - | |
Function | Navigation | |
Base Product Number |

