KG100S - AWS (Amazon Sidewalk), Bluetooth® 5.x (BLE), LoRa® Transceiver 2.4GHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
KG100S - AWS (Amazon Sidewalk), Bluetooth® 5.x (BLE), LoRa® Transceiver 2.4GHz Evaluation Board
KG100SABEV

KG100SABEV

DigiKey Part Number
2958-KG100SABEV-ND
Manufacturer
Manufacturer Product Number
KG100SABEV
Description
KG100S-TE-B-KIT
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
KG100S - AWS (Amazon Sidewalk), Bluetooth® 5.x (BLE), LoRa® Transceiver 2.4GHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Quectel
Series
-
Packaging
Bulk
Part Status
Active
Type
Transceiver; AWS (Amazon Sidewalk), Bluetooth® 5.x (BLE), LoRa®
Frequency
2.4GHz
Contents
Board(s), Cable(s)
Antenna Type
-
Utilized IC / Part
KG100S
Note
-
RF Type
AWS (Amazon Sidewalk), Bluetooth® 5.x (BLE), LoRa®
RF Frequency
2.4GHz
Function
Transceiver
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM189.71000RM189.71
10RM189.28200RM1,892.82
Manufacturers Standard Package
Unit Price without VAT:RM189.71000
Unit Price with VAT:RM208.68100