L76LB-A31 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Quectel
In Stock: 195
Unit Price: RM28.53000
Datasheet
Navigation BeiDou, Galileo, GLONASS, GPS, GNSS Transceiver Module 1.561GHz, 1.575GHz, 1.602GHz Antenna Not Included Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Navigation BeiDou, Galileo, GLONASS, GPS, GNSS Transceiver Module 1.561GHz, 1.575GHz, 1.602GHz Antenna Not Included Surface Mount
L76LB-A31

L76LB-A31

DigiKey Part Number
2958-L76LB-A31TR-ND - Tape & Reel (TR)
2958-L76LB-A31CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
L76LB-A31
Description
RF TXRX MODULE NAVIGATION SMD
Customer Reference
Detailed Description
Navigation BeiDou, Galileo, GLONASS, GPS, GNSS Transceiver Module 1.561GHz, 1.575GHz, 1.602GHz Antenna Not Included Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
L76LB-A31 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
DigiKey Programmable
Not Verified
RF Family/Standard
Navigation
Protocol
Modulation
-
Frequency
1.561GHz, 1.575GHz, 1.602GHz
Data Rate
921.6kbps
Power - Output
-
Sensitivity
-165dBm
Serial Interfaces
I2C, UART
Antenna Type
Antenna Not Included
Utilized IC / Part
AG3331
Memory Size
-
Voltage - Supply
2.8V ~ 4.3V
Current - Receiving
-
Current - Transmitting
-
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C
Package / Case
18-SMD Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes