Bluetooth, Navigation, WiFi 802.11a/b/g/n/ac, Bluetooth v2.1 + EDR, Bluetooth v3.0, Bluetooth v4.1, Bluetooth v4.2, BeiDou, GLONASS, GPS, GNSS Transceiver Module 850MHz, 900MHz, 1.8GHz, 1.9GHz Antenna Not Included Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SC600YEMPA-E53-UGADA

DigiKey Part Number
2958-SC600YEMPA-E53-UGADATR-ND - Tape & Reel (TR)
2958-SC600YEMPA-E53-UGADACT-ND - Cut Tape (CT)
2958-SC600YEMPA-E53-UGADADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SC600YEMPA-E53-UGADA
Description
RF TXRX MOD BT NAV WIFISMD
Customer Reference
Detailed Description
Bluetooth, Navigation, WiFi 802.11a/b/g/n/ac, Bluetooth v2.1 + EDR, Bluetooth v3.0, Bluetooth v4.1, Bluetooth v4.2, BeiDou, GLONASS, GPS, GNSS Transceiver Module 850MHz, 900MHz, 1.8GHz, 1.9GHz Antenna Not Included Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
SC600YEMPA-E53-UGADA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
RF Family/Standard
Bluetooth, Navigation, WiFi
Protocol
Modulation
-
Frequency
850MHz, 900MHz, 1.8GHz, 1.9GHz
Data Rate
300Mbps
Power - Output
33dBm
Sensitivity
-
Serial Interfaces
ADC, GPIO, I2C, I2S, SDIO, UART, SPI, USB
Antenna Type
Antenna Not Included
Utilized IC / Part
Qualcomm® Snapdragon SDM450
Memory Size
-
Voltage - Supply
3.55V ~ 4.4V
Current - Receiving
-
Current - Transmitting
-
Mounting Type
Surface Mount
Operating Temperature
-35°C ~ 65°C
Package / Case
Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM572.56000RM572.56
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500RM530.25726RM265,128.63
Manufacturers Standard Package
Unit Price without VAT:RM572.56000
Unit Price with VAT:RM629.81600