Cable Assembly Coaxial SMA to SMA LMR 200 27.56" (700.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

YLUX013XQB

DigiKey Part Number
2958-YLUX013XQB-ND
Manufacturer
Manufacturer Product Number
YLUX013XQB
Description
CABLE, SCREW MOUNT
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to SMA LMR 200 27.56" (700.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Contact Gender
Male
Manufacturer
Quectel
2nd Connector Mounting Type
Free Hanging (In-Line)
Packaging
Bag
Length
27.56" (700.00mm)
Part Status
Active
Cable Type
LMR 200
Style
SMA to SMA
Cable Impedance
50 Ohms
1st Connector
SMA Jack
Overall Impedance
50 Ohms
1st Contact Gender
Female
Frequency - Max
6 GHz
1st Connector Mounting Type
Free Hanging (In-Line)
Color
Black
2nd Connector
SMA Plug
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in MYR
Bag
QuantityUnit PriceExt Price
1RM27.15000RM27.15
20RM21.96550RM439.31
40RM20.91550RM836.62
60RM20.32517RM1,219.51
100RM19.60580RM1,960.58
260RM18.32781RM4,765.23
500RM17.50180RM8,750.90
1,000RM16.66730RM16,667.30
2,500RM15.62514RM39,062.85
Manufacturers Standard Package
Unit Price without VAT:RM27.15000
Unit Price with VAT:RM29.86500