
BP19-03 | |
|---|---|
DigiKey Part Number | 4868-BP19-03-ND |
Manufacturer | |
Manufacturer Product Number | BP19-03 |
Description | PANEL 5.250X19X0.492" BLACK |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Panel 5.250" L x 19.000" W x 0.492" H (133.35mm x 482.60mm x 12.50mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Quest Manufacturing Co. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Panel | |
Size / Dimension | 5.250" L x 19.000" W x 0.492" H (133.35mm x 482.60mm x 12.50mm) | |
Features | - | |
Color | Black | |
Material | Metal, Steel | |
For Use With/Related Products | 19" Panel Width Racks | |
Ventilation | Non-Vented | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM100.27000 | RM100.27 |
| 5 | RM85.70200 | RM428.51 |
| 10 | RM80.10400 | RM801.04 |
| 25 | RM73.26200 | RM1,831.55 |
| 50 | RM68.47560 | RM3,423.78 |
| 100 | RM66.73380 | RM6,673.38 |
| Unit Price without VAT: | RM100.27000 |
|---|---|
| Unit Price with VAT: | RM110.29700 |






