
DPM-120A-B | |
|---|---|
DigiKey Part Number | 3307-DPM-120A-B-ND |
Manufacturer | |
Manufacturer Product Number | DPM-120A-B |
Description | PHASE MONITOR 200-600V, 120VAC, |
Customer Reference | |
Detailed Description | Protection Relay Multiple Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | R-K Electronics, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Function | Multiple | |
Voltage - Supply | 110 ~ 120VAC | |
Trip Range | - | |
Delay Time | 2 ~ 10s | |
Mounting Type | Chassis Mount | |
Termination Style | Screw Terminal | |
Features | - | |
Operating Temperature | -40°C ~ 59°C | |
Weight | - |

