
RDS1K-6V | |
|---|---|
DigiKey Part Number | 3307-RDS1K-6V-ND |
Manufacturer | |
Manufacturer Product Number | RDS1K-6V |
Description | SPD 170V MCOV 1 POLE |
Customer Reference | |
Detailed Description | Surge Protection Device (SPD) 170V MCOV 1 Pole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | R-K Electronics, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | - | |
Form | Module Only | |
Number of Poles | 1 | |
Voltage - Continuous Operating (Max) (MCOV) | 170V | |
Operating Temperature | -40°C ~ 85°C | |
Features | - | |
Mounting Type | DIN Rail | |
Approval Agency | - |

