
2109-1511-000 | |
|---|---|
DigiKey Part Number | 2201-2109-1511-000-ND |
Manufacturer | |
Manufacturer Product Number | 2109-1511-000 |
Description | SMB M STR BHD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | SMB Connector Jack, Male Pin 50 Ohms Panel Mount, Through Hole Solder |
Datasheet | Datasheet |
Category | Frequency - Max 4 GHz |
Mfr | Number of Ports 1 |
Packaging Bulk | Housing Color Gold |
Part Status Active | Center Contact Material Brass |
Connector Style | Includes 3 pcs - 1 Connector, 1 Lockwasher, 1 Nut |
Connector Type Jack, Male Pin | Body Material Brass |
Contact Termination Solder | Body Finish Gold |
Shield Termination Solder | Center Contact Plating Gold |
Impedance 50 Ohms | Dielectric Material Polytetrafluoroethylene (PTFE) |
Mounting Type Panel Mount, Through Hole | Operating Temperature -65°C ~ 165°C |
Mounting Feature Bulkhead - Front Side Nut | Mating Cycles 500 |
Fastening Type Snap-On | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM71.51000 | RM71.51 |
| 10 | RM60.77800 | RM607.78 |
| 25 | RM56.97080 | RM1,424.27 |
| 50 | RM54.25220 | RM2,712.61 |
| 100 | RM51.66360 | RM5,166.36 |
| 250 | RM48.43204 | RM12,108.01 |
| 500 | RM46.12298 | RM23,061.49 |
| Unit Price without VAT: | RM71.51000 |
|---|---|
| Unit Price with VAT: | RM78.66100 |

