SSLB Connector Plug, Female Socket Through Hole Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SSLB Connector Plug, Female Socket Through Hole Solder
7325-1512-000
7325-1512-000

7325-1512-000

DigiKey Part Number
2201-7325-1512-000-ND
Manufacturer
Manufacturer Product Number
7325-1512-000
Description
SSLB F STR BHD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
SSLB Connector Plug, Female Socket Through Hole Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Plug, Female Socket
Contact Termination
Solder
Shield Termination
Solder
Mounting Type
Through Hole
Mounting Feature
-
Cable Group
-
Fastening Type
Snap-On
Number of Ports
1
Features
-
Housing Color
Gold
Ingress Protection
-
Center Contact Material
Beryllium Copper
Includes
-
Body Material
Beryllium Copper
Body Finish
Gold
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-
Mating Cycles
-
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM107.13000RM107.13
10RM91.06500RM910.65
25RM85.36240RM2,134.06
50RM81.28860RM4,064.43
100RM77.41150RM7,741.15
250RM72.57024RM18,142.56
500RM69.11146RM34,555.73
Manufacturers Standard Package
Unit Price without VAT:RM107.13000
Unit Price with VAT:RM117.84300