
7406-1561-011 | |
|---|---|
DigiKey Part Number | 2201-7406-1561-011-ND |
Manufacturer | |
Manufacturer Product Number | 7406-1561-011 |
Description | SSMB M RA BHD SD .045 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | SSMB Connector Jack, Male Pin 50 Ohms Panel Mount, Right Angle Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Panel Mount, Right Angle | |
Mounting Feature | Bulkhead - Front Side Nut | |
Cable Group | M17/151 (0.047" Semi Rigid) | |
Fastening Type | Snap-On | |
Frequency - Max | 12.4 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | 3 pcs - 1 Connector, 1 Lockwasher, 1 Nut | |
Body Material | Beryllium Copper | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Voltage Rating | 250 V | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM206.14000 | RM206.14 |
| 10 | RM175.20800 | RM1,752.08 |
| 25 | RM164.24120 | RM4,106.03 |
| 50 | RM156.40780 | RM7,820.39 |
| 100 | RM148.95050 | RM14,895.05 |
| 250 | RM139.63944 | RM34,909.86 |
| Unit Price without VAT: | RM206.14000 |
|---|---|
| Unit Price with VAT: | RM226.75400 |

