
9043-1523-019 | |
|---|---|
DigiKey Part Number | 2201-9043-1523-019-ND |
Manufacturer | |
Manufacturer Product Number | 9043-1523-019 |
Description | SMA M RA NA CR 2.6/50D |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line), Right Angle Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Crimp | |
Shield Termination | Crimp | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Mounting Feature | - | |
Cable Group | RG-316DS | |
Fastening Type | Threaded | |
Frequency - Max | 18 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Stainless Steel | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM134.35000 | RM134.35 |
| 10 | RM114.18500 | RM1,141.85 |
| 25 | RM107.03560 | RM2,675.89 |
| 50 | RM101.92940 | RM5,096.47 |
| 100 | RM97.06860 | RM9,706.86 |
| 250 | RM90.99872 | RM22,749.68 |
| Unit Price without VAT: | RM134.35000 |
|---|---|
| Unit Price with VAT: | RM147.78500 |

