9045-9513-000 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Radiall USA, Inc.
In Stock: 0
Unit Price: RM91.60040
Datasheet

Parametric Equivalent


Radiall USA, Inc.
In Stock: 0
Unit Price: RM144.26240

Parametric Equivalent


Radiall USA, Inc.
In Stock: 0
Unit Price: RM125.21160
Datasheet

Parametric Equivalent


Radiall USA, Inc.
In Stock: 0
Unit Price: RM76.71200
Datasheet

Parametric Equivalent


Radiall USA, Inc.
In Stock: 0
Unit Price: RM125.21160
Datasheet

Parametric Equivalent


Radiall USA, Inc.
In Stock: 0
Unit Price: RM111.43720
Datasheet

Parametric Equivalent


Radiall USA, Inc.
In Stock: 0
Unit Price: RM250.63440
Datasheet

Parametric Equivalent


Radiall USA, Inc.
In Stock: 0
Unit Price: RM78.00400
Datasheet

Parametric Equivalent


Radiall USA, Inc.
In Stock: 0
Unit Price: RM94.69400

Parametric Equivalent


Radiall USA, Inc.
In Stock: 0
Unit Price: RM114.04240
Datasheet
SMA Connector Jack, Female Socket 50 Ohms Panel Mount Compression
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9045-9513-000

DigiKey Part Number
2201-9045-9513-000-ND
Manufacturer
Manufacturer Product Number
9045-9513-000
Description
SMA / STRAIGHT JACK FEMALE PASSI
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
SMA Connector Jack, Female Socket 50 Ohms Panel Mount Compression
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Jack, Female Socket
Contact Termination
Compression
Shield Termination
Screw
Impedance
50 Ohms
Mounting Type
Panel Mount
Mounting Feature
Flange
Cable Group
-
Fastening Type
Threaded
Frequency - Max
26 GHz
Number of Ports
1
Features
Hermetically Sealed
Housing Color
Silver
Ingress Protection
-
Center Contact Material
Beryllium Copper
Includes
-
Body Material
Stainless Steel
Body Finish
-
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-65°C ~ 250°C
Voltage Rating
335 V
Mating Cycles
500
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
25RM147.54520RM3,688.63
Manufacturers Standard Package
Unit Price without VAT:RM147.54520
Unit Price with VAT:RM162.29972