
9148-9513-000 | |
|---|---|
DigiKey Part Number | 2201-9148-9513-000-ND |
Manufacturer | |
Manufacturer Product Number | 9148-9513-000 |
Description | SMA / STRAIGHT JACK FEMALE PASSI |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Jack, Female Socket Panel Mount Compression |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Compression | |
Shield Termination | Screw | |
Impedance | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Cable Group | - | |
Fastening Type | Threaded | |
Number of Ports | 1 | |
Features | Hermetically Sealed | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Stainless Steel | |
Body Finish | - | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | - | |
Mating Cycles | - | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM135.97000 | RM135.97 |
| 10 | RM115.56400 | RM1,155.64 |
| 25 | RM108.33120 | RM2,708.28 |
| 50 | RM103.16180 | RM5,158.09 |
| 100 | RM98.24190 | RM9,824.19 |
| 250 | RM92.09876 | RM23,024.69 |
| Unit Price without VAT: | RM135.97000 |
|---|---|
| Unit Price with VAT: | RM149.56700 |

