
R110153000 | |
|---|---|
DigiKey Part Number | 2201-R110153000-ND |
Manufacturer | |
Manufacturer Product Number | R110153000 |
Description | MMCX M RA SD .085 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MMCX Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line), Right Angle Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Mounting Feature | - | |
Cable Group | RG-405 (.085" Semi Rigid) | |
Fastening Type | Snap-On | |
Frequency - Max | 6 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | 2 pcs - 1 Connector, 1 End Cap | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -55°C ~ 155°C | |
Voltage Rating | 250 V | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM58.82000 | RM58.82 |
| 10 | RM49.97900 | RM499.79 |
| 25 | RM46.84680 | RM1,171.17 |
| 50 | RM44.61020 | RM2,230.51 |
| 100 | RM42.48190 | RM4,248.19 |
| 300 | RM39.31530 | RM11,794.59 |
| 500 | RM37.92510 | RM18,962.55 |
| 1,000 | RM36.11739 | RM36,117.39 |
| Unit Price without VAT: | RM58.82000 |
|---|---|
| Unit Price with VAT: | RM64.70200 |


