
R110170100 | |
|---|---|
DigiKey Part Number | 2201-R110170100-ND |
Manufacturer | |
Manufacturer Product Number | R110170100 |
Description | MMCX / RIGHT ANGLE PLUG CRIMP TY |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | MMCX Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line), Right Angle Crimp |
Datasheet | Datasheet |
EDA/CAD Models | R110170100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Crimp | |
Shield Termination | Crimp | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Mounting Feature | - | |
Cable Group | RG-178, 196 | |
Fastening Type | Snap-On | |
Frequency - Max | 6 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | - | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -55°C ~ 155°C | |
Voltage Rating | 250 V | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM38.38000 | RM38.38 |
| 10 | RM32.62300 | RM326.23 |
| 25 | RM30.57760 | RM764.44 |
| 50 | RM29.11740 | RM1,455.87 |
| 100 | RM27.72740 | RM2,772.74 |
| 300 | RM25.66030 | RM7,698.09 |
| 500 | RM24.75266 | RM12,376.33 |
| 1,000 | RM23.57263 | RM23,572.63 |
| Unit Price without VAT: | RM38.38000 |
|---|---|
| Unit Price with VAT: | RM42.21800 |

