
R113081000 | |
|---|---|
DigiKey Part Number | 2201-R113081000-ND |
Manufacturer | |
Manufacturer Product Number | R113081000 |
Description | MCX M STR CR 2/50 C100 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | MCX Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Crimp |
Datasheet | Datasheet |
EDA/CAD Models | R113081000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Crimp | |
Shield Termination | Crimp | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Cable Group | RG-178, 196 | |
Fastening Type | Snap-On | |
Frequency - Max | 6 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | - | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -55°C ~ 155°C | |
Voltage Rating | 170 V | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM49.68000 | RM49.68 |
| 10 | RM42.22900 | RM422.29 |
| 25 | RM39.58120 | RM989.53 |
| 50 | RM37.69160 | RM1,884.58 |
| 100 | RM35.89300 | RM3,589.30 |
| 300 | RM33.21750 | RM9,965.25 |
| 500 | RM32.04292 | RM16,021.46 |
| 1,000 | RM30.51526 | RM30,515.26 |
| Unit Price without VAT: | RM49.68000 |
|---|---|
| Unit Price with VAT: | RM54.64800 |

