


R114075000 | |
|---|---|
DigiKey Part Number | 2201-R114075000-ND |
Manufacturer | |
Manufacturer Product Number | R114075000 |
Description | SMB F STR CR 2/50 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | SMB Connector Plug, Female Socket 50 Ohms Free Hanging (In-Line) Crimp |
Datasheet | Datasheet |
EDA/CAD Models | R114075000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Female Socket | |
Contact Termination | Crimp | |
Shield Termination | Crimp | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Cable Group | RG-174, 179, 316 | |
Fastening Type | Snap-On | |
Frequency - Max | 4 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | 4 pcs - 1 Connector, 1 Contact, 1 Ferrule, 1 Insulator | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Voltage Rating | 335 V | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM72.57000 | RM72.57 |
| 10 | RM61.66900 | RM616.69 |
| 25 | RM57.80760 | RM1,445.19 |
| 50 | RM55.04820 | RM2,752.41 |
| 100 | RM52.42210 | RM5,242.21 |
| 300 | RM48.51507 | RM14,554.52 |
| 500 | RM46.79964 | RM23,399.82 |
| Unit Price without VAT: | RM72.57000 |
|---|---|
| Unit Price with VAT: | RM79.82700 |


