RF Attenuators 20dB 0 Hz ~ 18 GHz 50 Ohms 2W SMA In-Line Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R413820000

DigiKey Part Number
2201-R413820000-ND
Manufacturer
Manufacturer Product Number
R413820000
Description
ATT SMA.86 20DB 18GHZ 2W
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
RF Attenuators 20dB 0 Hz ~ 18 GHz 50 Ohms 2W SMA In-Line Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Radiall USA, Inc.
Series
-
Packaging
Bulk
Part Status
Active
Attenuation Value
20dB
Frequency Range
0 Hz ~ 18 GHz
Power (Watts)
2W
Impedance
50 Ohms
Package / Case
SMA In-Line Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM517.52000RM517.52
10RM439.92900RM4,399.29
25RM412.41240RM10,310.31
50RM392.75260RM19,637.63
100RM374.20150RM37,420.15
Unit Price without VAT:RM517.52000
Unit Price with VAT:RM569.27200