
R128292700 | |
|---|---|
DigiKey Part Number | 2201-R128292700-ND |
Manufacturer | |
Manufacturer Product Number | R128292700 |
Description | BMA / STRAIGHT 2 HOLE FLANGE FLO |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | BMA Connector Jack, Female Socket 50 Ohms Panel Mount Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Cable Group | RG-405 (.085" Semi Rigid) | |
Fastening Type | Snap-On | |
Frequency - Max | 22 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Stainless Steel | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Voltage Rating | 350 V | |
Mating Cycles | 1000 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM215.75000 | RM215.75 |
| 10 | RM183.39100 | RM1,833.91 |
| 25 | RM171.91480 | RM4,297.87 |
| 50 | RM163.71480 | RM8,185.74 |
| 100 | RM155.91010 | RM15,591.01 |
| Unit Price without VAT: | RM215.75000 |
|---|---|
| Unit Price with VAT: | RM237.32500 |

