Connector Cap (Cover), Protective For TNC Jacks
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R143835000

DigiKey Part Number
2201-R143835000-ND
Manufacturer
Manufacturer Product Number
R143835000
Description
TNC / FEMALE DUST CAP WITH CHAIN
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Connector Cap (Cover), Protective For TNC Jacks
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Radiall USA, Inc.
Series
-
Packaging
Bulk
Part Status
Active
Connector Style
TNC
Accessory Type
Cap (Cover), Protective
For Use With/Related Products
TNC Jacks
Body Material
Brass
Body Finish
Nickel
Features
Chain
Color
Silver
Center Contact Material
-
Center Contact Finish
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
100RM68.13680RM6,813.68
Manufacturers Standard Package
Unit Price without VAT:RM68.13680
Unit Price with VAT:RM74.95048