R161010000W is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Radiall USA, Inc.
In Stock: 0
Unit Price: RM94.57820
Datasheet

Parametric Equivalent


Radiall USA, Inc.
In Stock: 0
Unit Price: RM134.42160
Datasheet

Parametric Equivalent


Radiall USA, Inc.
In Stock: 0
Unit Price: RM94.78700
Datasheet

Parametric Equivalent


Radiall USA, Inc.
In Stock: 0
Unit Price: RM130.41240
Image for R161010000W is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R161010000W

DigiKey Part Number
2201-R161010000W-ND
Manufacturer
Manufacturer Product Number
R161010000W
Description
N / STRAIGHT PLUG CLAMP TYPE CAB
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
N Type Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Plug, Male Pin
Contact Termination
Solder
Shield Termination
Clamp
Impedance
50 Ohms
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Cable Group
RG-58, 141, 142, 223, 400
Fastening Type
Threaded
Frequency - Max
11 GHz
Number of Ports
1
Features
-
Housing Color
Silver
Ingress Protection
IP67 - Dust Tight, Waterproof
Center Contact Material
Brass
Includes
-
Body Material
Brass
Body Finish
White Bronze
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-55°C ~ 155°C
Voltage Rating
850 V
Mating Cycles
500
Insertion Loss
0.15dB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
25RM84.38200RM2,109.55
Manufacturers Standard Package
Unit Price without VAT:RM84.38200
Unit Price with VAT:RM92.82020