Similar

R161705000 | |
|---|---|
DigiKey Part Number | 2201-R161705000-ND |
Manufacturer | |
Manufacturer Product Number | R161705000 |
Description | COAX ADAPT N TO N |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector N Jack, Female Socket To N Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
EDA/CAD Models | R161705000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Adapter Type | Jack to Jack | |
Conversion Type | Same Series | |
Adapter Series | ||
Center Gender | Female to Female | |
Convert From (Adapter End) | N Jack, Female Socket | |
Convert To (Adapter End) | N Jack, Female Socket | |
Impedance | 50 Ohms | |
Style | Straight | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Threaded, Threaded | |
Frequency - Max | 11 GHz | |
Ingress Protection | - | |
Center Contact Plating | Gold | |
Features | - | |
Includes | - | |
Body Material | Brass | |
Body Finish | White Bronze | |
Center Contact Material | Beryllium Copper | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Mating Cycles | 500 | |
Insertion Loss | 0.15dB | |
Operating Temperature | -55°C ~ 155°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM62.17000 | RM62.17 |
| 10 | RM52.85100 | RM528.51 |
| 25 | RM49.54160 | RM1,238.54 |
| 50 | RM47.17680 | RM2,358.84 |
| 100 | RM44.92550 | RM4,492.55 |
| 250 | RM42.11512 | RM10,528.78 |
| 500 | RM40.10716 | RM20,053.58 |
| 1,000 | RM38.19542 | RM38,195.42 |
| Unit Price without VAT: | RM62.17000 |
|---|---|
| Unit Price with VAT: | RM68.38700 |



