
R161844000 | |
|---|---|
DigiKey Part Number | 2201-R161844000-ND |
Manufacturer | |
Manufacturer Product Number | R161844000 |
Description | N / FEMALE DUST CAP WITH CORD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Protective For N Type Jacks |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Radiall USA, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Connector Style | N Type | |
Accessory Type | Cap (Cover), Protective | |
For Use With/Related Products | N Type Jacks | |
Body Material | Brass | |
Body Finish | White Bronze | |
Features | Cord | |
Color | Silver | |
Center Contact Material | - | |
Center Contact Finish | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM90.30000 | RM90.30 |
| 10 | RM76.76300 | RM767.63 |
| 25 | RM71.95720 | RM1,798.93 |
| 50 | RM68.52300 | RM3,426.15 |
| 100 | RM65.25390 | RM6,525.39 |
| 250 | RM61.17260 | RM15,293.15 |
| 500 | RM58.25676 | RM29,128.38 |
| Unit Price without VAT: | RM90.30000 |
|---|---|
| Unit Price with VAT: | RM99.33000 |


