


R161853000 | |
|---|---|
DigiKey Part Number | 2201-R161853000-ND |
Manufacturer | |
Manufacturer Product Number | R161853000 |
Description | N / MALE DUST CAP WITH CHAIN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Protective For N Type Plugs |
Datasheet | Datasheet |
EDA/CAD Models | R161853000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Radiall USA, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Connector Style | N Type | |
Accessory Type | Cap (Cover), Protective | |
For Use With/Related Products | N Type Plugs | |
Body Material | Brass | |
Body Finish | White Bronze | |
Features | Chain | |
Color | Silver | |
Center Contact Material | - | |
Center Contact Finish | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM66.03000 | RM66.03 |
| 10 | RM56.11000 | RM561.10 |
| 25 | RM52.59440 | RM1,314.86 |
| 50 | RM50.08440 | RM2,504.22 |
| 100 | RM47.69450 | RM4,769.45 |
| 250 | RM44.71064 | RM11,177.66 |
| 500 | RM42.57910 | RM21,289.55 |
| Unit Price without VAT: | RM66.03000 |
|---|---|
| Unit Price with VAT: | RM72.63300 |


