
R180052007 | |
|---|---|
DigiKey Part Number | 2201-R180052007-ND |
Manufacturer | |
Manufacturer Product Number | R180052007 |
Description | NEX10 M STR THD SD.141 C50 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | NEX10 Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Cable Group | RG-402 (.141" Semi Rigid) | |
Fastening Type | Snap-On | |
Frequency - Max | 20 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | - | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | 2 pcs - 1 Connector, 1 Contact | |
Body Material | Brass | |
Body Finish | - | |
Center Contact Plating | Silver | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -55°C ~ 125°C | |
Voltage Rating | 500 V | |
Mating Cycles | 100 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM46.61000 | RM46.61 |
| 10 | RM39.61700 | RM396.17 |
| 25 | RM37.13680 | RM928.42 |
| 50 | RM35.36300 | RM1,768.15 |
| 100 | RM33.67560 | RM3,367.56 |
| 250 | RM31.56868 | RM7,892.17 |
| 500 | RM30.06338 | RM15,031.69 |
| 1,000 | RM28.63009 | RM28,630.09 |
| Unit Price without VAT: | RM46.61000 |
|---|---|
| Unit Price with VAT: | RM51.27100 |

