
R222940100 | |
|---|---|
DigiKey Part Number | 2201-R222940100TR-ND - Tape & Reel (TR) 2201-R222940100CT-ND - Cut Tape (CT) 2201-R222940100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R222940100 |
Description | SMP / STRAIGHT MALE RECEPTACLE P |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | SMP Connector Receptacle, Male Pin 50 Ohms Through Hole Solder |
Datasheet | Datasheet |
Category | Number of Ports 1 |
Mfr | Features Full Detent |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Color Gold |
Part Status Active | Center Contact Material Brass |
Connector Style | Body Material Brass |
Connector Type Receptacle, Male Pin | Body Finish Gold |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polyetheretherketone (PEEK) |
Impedance 50 Ohms | Operating Temperature -55°C ~ 125°C |
Mounting Type Through Hole | Voltage Rating 335 V |
Fastening Type Snap-On | Mating Cycles 100 |
Frequency - Max 12.4 GHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R222426020 | Radiall USA, Inc. | 13 | 2201-R222426020-ND | RM4,318.00000 | Parametric Equivalent |
| R222428000 | Radiall USA, Inc. | 260 | 2201-R222428000-ND | RM4,871.00000 | Parametric Equivalent |
| R222940100W | Radiall USA, Inc. | 1,435 | 2201-R222940100W-ND | RM2,554.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM41.45000 | RM41.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM29.12448 | RM14,562.24 |
| Unit Price without VAT: | RM41.45000 |
|---|---|
| Unit Price with VAT: | RM45.59500 |

