
R222M00160 | |
|---|---|
DigiKey Part Number | 2201-R222M00160-ND |
Manufacturer | |
Manufacturer Product Number | R222M00160 |
Description | SMPMAX M STR PCB SNAP C40 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | SMP Connector Receptacle, Male Pin 50 Ohms Through Hole Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Through Hole | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Snap-On | |
Frequency - Max | 6 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | - | |
Body Material | Beryllium Copper, Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | - | |
Operating Temperature | -55°C ~ 165°C | |
Voltage Rating | 330 V | |
Mating Cycles | 100 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM44.60000 | RM44.60 |
| 10 | RM37.88700 | RM378.87 |
| 25 | RM35.51360 | RM887.84 |
| 50 | RM33.81700 | RM1,690.85 |
| 120 | RM31.79183 | RM3,815.02 |
| 360 | RM29.42194 | RM10,591.90 |
| 600 | RM28.38160 | RM17,028.96 |
| 1,080 | RM27.23000 | RM29,408.40 |
| Unit Price without VAT: | RM44.60000 |
|---|---|
| Unit Price with VAT: | RM49.06000 |

