Parametric Equivalent

R222M03000 | |
|---|---|
DigiKey Part Number | 2201-R222M03000TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | R222M03000 |
Description | SMP-MAX / STRAIGHT MALE RECEPTAC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | SMP Connector Receptacle, Male Pin 50 Ohms Through Hole Solder |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Through Hole | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Snap-On | |
Frequency - Max | 6 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold, Silver | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | - | |
Body Material | Beryllium Copper, Brass | |
Body Finish | Gold, White Bronze | |
Center Contact Plating | Gold | |
Dielectric Material | Polyetheretherketone (PEEK); Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -55°C ~ 165°C | |
Voltage Rating | 330 V | |
Mating Cycles | 100 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM6.58240 | RM6,582.40 |
| Unit Price without VAT: | RM6.58240 |
|---|---|
| Unit Price with VAT: | RM7.24064 |


