
R222M40050 | |
|---|---|
DigiKey Part Number | 2201-R222M40050-ND |
Manufacturer | |
Manufacturer Product Number | R222M40050 |
Description | COAX ADAPT SMP TO SMP |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector SMP Jack, Female Socket To SMP Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Adapter Type | Jack to Jack | |
Conversion Type | Same Series | |
Adapter Series | ||
Center Gender | Female to Female | |
Convert From (Adapter End) | SMP Jack, Female Socket | |
Convert To (Adapter End) | SMP Jack, Female Socket | |
Impedance | 50 Ohms | |
Style | Straight | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Snap-On, Snap-On | |
Frequency - Max | 6 GHz | |
Ingress Protection | - | |
Center Contact Plating | Gold | |
Features | - | |
Includes | - | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Material | Beryllium Copper | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Mating Cycles | 100 | |
Insertion Loss | - | |
Operating Temperature | -55°C ~ 165°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM63.75000 | RM63.75 |
| 10 | RM54.16300 | RM541.63 |
| 25 | RM50.77080 | RM1,269.27 |
| 50 | RM48.34700 | RM2,417.35 |
| 100 | RM46.04050 | RM4,604.05 |
| 300 | RM42.60887 | RM12,782.66 |
| 500 | RM41.10224 | RM20,551.12 |
| 1,000 | RM39.14331 | RM39,143.31 |
| Unit Price without VAT: | RM63.75000 |
|---|---|
| Unit Price with VAT: | RM70.12500 |

