MMBX Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line), Right Angle Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MMBX Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line), Right Angle Crimp
R223182000

R223182000

DigiKey Part Number
2201-R223182000-ND
Manufacturer
Manufacturer Product Number
R223182000
Description
MMBX / RIGHT ANGLE PLUG CRIMP TY
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
MMBX Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line), Right Angle Crimp
Datasheet
 Datasheet
EDA/CAD Models
R223182000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Box
Part Status
Active
Connector Style
Connector Type
Plug, Male Pin
Contact Termination
Crimp
Shield Termination
Crimp
Impedance
50 Ohms
Mounting Type
Free Hanging (In-Line), Right Angle
Mounting Feature
-
Cable Group
RG-188, 316
Fastening Type
Snap-On
Frequency - Max
12.4 GHz
Number of Ports
1
Features
-
Housing Color
Gold
Ingress Protection
-
Center Contact Material
Beryllium Copper
Includes
-
Body Material
Brass
Body Finish
Gold
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-55°C ~ 155°C
Voltage Rating
250 V
Mating Cycles
100
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 939
Check for Additional Incoming Stock
All prices are in MYR
Box
QuantityUnit PriceExt Price
1RM58.43000RM58.43
10RM49.65600RM496.56
25RM46.54400RM1,163.60
50RM44.32260RM2,216.13
100RM42.20760RM4,220.76
300RM39.06170RM11,718.51
500RM37.68034RM18,840.17
1,000RM35.88450RM35,884.50
Manufacturers Standard Package
Unit Price without VAT:RM58.43000
Unit Price with VAT:RM64.27300