Image for R280469000 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R280469000

DigiKey Part Number
2201-R280469000-ND
Manufacturer
Manufacturer Product Number
R280469000
Description
ACCESSORY / REMOVABLE FEMALE CEN
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Socket Contact Coax Gold Crimp SMA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Radiall USA, Inc.
Series
-
Packaging
Box
Part Status
Active
Cable Group
-
Center Conductor Diameter
0.033" (0.85mm)
Wire Gauge
-
Contact Termination
Crimp
Pin or Socket
Socket
Type
SMA
Mounting Type
Free Hanging (In-Line)
Impedance
50 Ohms
Contact Material
Bronze
Contact Finish
Gold
Contact Finish Thickness
-
Features
-
Board Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Box
QuantityUnit PriceExt Price
10RM248.87800RM2,488.78
Manufacturers Standard Package
Unit Price without VAT:RM248.87800
Unit Price with VAT:RM273.76580