
R316603000 | |
|---|---|
DigiKey Part Number | 2201-R316603000-ND |
Manufacturer | |
Manufacturer Product Number | R316603000 |
Description | BNC HT-MHV / BULKHEAD RECEPTACLE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | BNC Connector Jack, Female Socket 50 Ohms Panel Mount Solder Cup |
Datasheet | Datasheet |
Category | Frequency - Max 2 GHz |
Mfr | Number of Ports 1 |
Packaging Box | Features Extended Insulation |
Part Status Active | Housing Color Silver |
Connector Style | Center Contact Material Beryllium Copper |
Connector Type Jack, Female Socket | Body Material Brass |
Contact Termination Solder Cup | Body Finish Nickel |
Shield Termination Solder | Center Contact Plating Silver |
Impedance 50 Ohms | Dielectric Material Polytetrafluoroethylene (PTFE) |
Mounting Type Panel Mount | Operating Temperature -55°C ~ 155°C |
Mounting Feature Flange | Mating Cycles 500 |
Fastening Type Bayonet Lock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM436.20000 | RM436.20 |
| 10 | RM370.78200 | RM3,707.82 |
| 30 | RM343.14633 | RM10,294.39 |
| 50 | RM331.01440 | RM16,550.72 |
| 100 | RM315.24020 | RM31,524.02 |
| Unit Price without VAT: | RM436.20000 |
|---|---|
| Unit Price with VAT: | RM479.82000 |

