Parametric Equivalent

R411800124 | |
|---|---|
DigiKey Part Number | 2201-R411800124-ND |
Manufacturer | |
Manufacturer Product Number | R411800124 |
Description | ATTENUATOR: SMA.75 0DB 6GHZ 1W 5 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 0dB 0 Hz ~ 6 GHz 50 Ohms 1W SMA In-Line Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Radiall USA, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Attenuation Value | 0dB | |
Frequency Range | 0 Hz ~ 6 GHz | |
Power (Watts) | 1W | |
Impedance | 50 Ohms | |
Package / Case | SMA In-Line Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | RM331.61400 | RM3,316.14 |
| Unit Price without VAT: | RM331.61400 |
|---|---|
| Unit Price with VAT: | RM364.77540 |


